
VLS3012ET-1R5N | |
|---|---|
DigiKey Part Number | 445-6662-2-ND - Tape & Reel (TR) 445-6662-1-ND - Cut Tape (CT) 445-6662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-1R5N |
Description | FIXED IND 1.5UH 1.5A 76 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.5 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-1R5N Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-1R5M-1 | TDK | 719 | 445-VLS3012CX-1R5M-1CT-ND | 2,28000 € | Direct |
| BWVT003030121R5M00 | Pulse Electronics | 0 | 553-BWVT003030121R5M00TR-ND | 1,15266 € | Similar |
| BWVT003030121R5T00 | Pulse Electronics | 0 | 553-BWVT003030121R5T00TR-ND | 1,15266 € | Similar |
| NRV3012T1R5NV | Taiyo Yuden | 3.934 | 587-NRV3012T1R5NVCT-ND | 3,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16600 € | 16,60 € |
| 1.000 | 0,13646 € | 136,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12619 € | 252,38 € |
| 4.000 | 0,11899 € | 475,96 € |
| 6.000 | 0,11497 € | 689,82 € |
| 10.000 | 0,11011 € | 1.101,10 € |
| 14.000 | 0,10702 € | 1.498,28 € |
| 20.000 | 0,10384 € | 2.076,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

