VLS3012ET-150M-CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 8.507
Unit Price: 0,36000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.000
Unit Price: 0,25000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 740 mA 516mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012ET-150M-CA

DigiKey Part Number
445-16704-2-ND - Tape & Reel (TR)
445-16704-1-ND - Cut Tape (CT)
445-16704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012ET-150M-CA
Description
FIXED IND 15UH 740MA 516 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 740 mA 516mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012ET-150M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
516mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-150M-HTDK8.507445-VLS6045EX-150M-HCT-ND0,36000 €Similar
SRN3012TA-150MBourns Inc.2.000SRN3012TA-150MCT-ND0,25000 €Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28400 €2,84 €
1000,23350 €23,35 €
1.0000,19199 €191,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17755 €355,10 €
4.0000,16742 €669,68 €
6.0000,16178 €970,68 €
10.0000,15494 €1.549,40 €
14.0000,15060 €2.108,40 €
20.0000,14613 €2.922,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €