
VLS3012CX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3012CX-6R8M-1TR-ND - Tape & Reel (TR) 445-VLS3012CX-6R8M-1CT-ND - Cut Tape (CT) 445-VLS3012CX-6R8M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-6R8M-1 |
Description | FIXED IND 6.8UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-6R8M-1 Models |
Category | Tolerance ±20% |
Mfr | Shielding Shielded |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14270 € | 14,27 € |
| 1.000 | 0,11736 € | 117,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10853 € | 217,06 € |
| 4.000 | 0,10234 € | 409,36 € |
| 6.000 | 0,09888 € | 593,28 € |
| 10.000 | 0,09470 € | 947,00 € |
| 14.000 | 0,09204 € | 1.288,56 € |
| 20.000 | 0,08930 € | 1.786,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

