Similar
Similar

VLS3010T-6R8MR75 | |
|---|---|
DigiKey Part Number | 445-4257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3010T-6R8MR75 |
Description | FIXED IND 6.8UH 750MA 312 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 750 mA 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010T-6R8MR75 Models |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 312mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3010CX-6R8M-1 | TDK | 2.829 | 445-VLS3010CX-6R8M-1CT-ND | 0,20000 € | Similar |
| 74404024068 | Würth Elektronik | 3.587 | 732-5438-1-ND | 0,99000 € | Similar |



