
VLS3010T-100MR65 | |
|---|---|
DigiKey Part Number | 445-4258-2-ND - Tape & Reel (TR) 445-4258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS3010T-100MR65 |
Description | FIXED IND 10UH 650MA 468 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 650 mA 468mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010T-100MR65 Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 468mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3010CX-100M-1 | TDK | 770 | 445-VLS3010CX-100M-1CT-ND | 0,20000 € | Similar |
| LQH32PN100MN0L | Murata Electronics | 113.535 | 490-5340-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,26740 € | 26,74 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

