4.7 µH Shielded Wirewound Inductor 810 mA 204mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3010ET-4R7M

DigiKey Part Number
445-6657-2-ND - Tape & Reel (TR)
445-6657-1-ND - Cut Tape (CT)
445-6657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3010ET-4R7M
Description
FIXED IND 4.7UH 810MA 204 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 810 mA 204mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3010ET-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
810mA
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.225
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19100 €1,91 €
1000,15740 €15,74 €
1.0000,12943 €129,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11969 €239,38 €
4.0000,11286 €451,44 €
6.0000,10905 €654,30 €
10.0000,10443 €1.044,30 €
14.0000,10150 €1.421,00 €
20.0000,09849 €1.969,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €