
VLS3010CX-470M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3010CX-470M-1TR-ND - Tape & Reel (TR) 445-VLS3010CX-470M-1CT-ND - Cut Tape (CT) 445-VLS3010CX-470M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010CX-470M-1 |
Description | FIXED IND 47UH 500MA 1.392 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.392Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010CX-470M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.392Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10484 € | 209,68 € |
| 4.000 | 0,09885 € | 395,40 € |
| 6.000 | 0,09551 € | 573,06 € |
| 10.000 | 0,09147 € | 914,70 € |
| 14.000 | 0,08890 € | 1.244,60 € |
| 20.000 | 0,08626 € | 1.725,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13790 € | 13,79 € |
| 1.000 | 0,11337 € | 113,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13250 € | 13,25 € |
| 1.000 | 0,10901 € | 109,01 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

