2.2 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3010CX-2R2M-1

DigiKey Part Number
445-VLS3010CX-2R2M-1TR-ND - Tape & Reel (TR)
445-VLS3010CX-2R2M-1CT-ND - Cut Tape (CT)
445-VLS3010CX-2R2M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3010CX-2R2M-1
Description
FIXED IND 2.2UH SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3010CX-2R2M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16800 €1,68 €
1000,13790 €13,79 €
1.0000,11337 €113,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10484 €209,68 €
4.0000,09885 €395,40 €
6.0000,09551 €573,06 €
10.0000,09147 €914,70 €
14.0000,08890 €1.244,60 €
20.0000,08626 €1.725,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €