
VLS3010CX-220M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3010CX-220M-1TR-ND - Tape & Reel (TR) 445-VLS3010CX-220M-1CT-ND - Cut Tape (CT) 445-VLS3010CX-220M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010CX-220M-1 |
Description | FIXED IND 22UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010CX-220M-1 Models |
Category | Tolerance ±20% |
Mfr | Shielding Shielded |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.117" L x 0.117" W (3.00mm x 3.00mm) |
Material - Core | Height - Seated (Max) 0.039" (1.00mm) |
Inductance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13620 € | 13,62 € |
| 1.000 | 0,11196 € | 111,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10353 € | 207,06 € |
| 4.000 | 0,09762 € | 390,48 € |
| 6.000 | 0,09432 € | 565,92 € |
| 10.000 | 0,09033 € | 903,30 € |
| 14.000 | 0,08780 € | 1.229,20 € |
| 20.000 | 0,08519 € | 1.703,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

