VLS252015T-4R7MR89 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.008
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 1.652
Unit Price: 0,28000 €
Datasheet
4.7 µH Shielded Wirewound Inductor 890 mA 318mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252015T-4R7MR89

DigiKey Part Number
445-3679-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252015T-4R7MR89
Description
FIXED IND 4.7UH 890MA 318 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 890 mA 318mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252015T-4R7MR89 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
318mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes