Similar

VLS252015ET-2R2M | |
|---|---|
DigiKey Part Number | 445-6646-2-ND - Tape & Reel (TR) 445-6646-1-ND - Cut Tape (CT) 445-6646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252015ET-2R2M |
Description | FIXED IND 2.2UH 1.25A 160 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.25 A 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252015ET-2R2M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-2R2M-1 | TDK | 8.320 | 445-172972-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15540 € | 15,54 € |
| 1.000 | 0,12782 € | 127,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11821 € | 236,42 € |
| 4.000 | 0,11146 € | 445,84 € |
| 6.000 | 0,10769 € | 646,14 € |
| 10.000 | 0,10314 € | 1.031,40 € |
| 14.000 | 0,10024 € | 1.403,36 € |
| 20.000 | 0,09727 € | 1.945,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


