2.2 µH Shielded Drum Core, Wirewound Inductor 1.25 A 160mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252015ET-2R2M-CA

DigiKey Part Number
445-174149-2-ND - Tape & Reel (TR)
445-174149-1-ND - Cut Tape (CT)
445-174149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252015ET-2R2M-CA
Description
FIXED IND 2.2UH 1.25A 160 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.25 A 160mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252015ET-2R2M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
160mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-2R2N-HTDK4.163445-181443-1-ND0,36000 €Similar
MBMK2520T2R2MTaiyo Yuden2.873587-4166-1-ND0,13000 €Similar
In-Stock: 1.999
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28400 €2,84 €
1000,23350 €23,35 €
1.0000,19199 €191,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17755 €355,10 €
4.0000,16742 €669,68 €
6.0000,16178 €970,68 €
10.0000,15494 €1.549,40 €
14.0000,15060 €2.108,40 €
20.0000,14613 €2.922,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €