Direct

VLS252012T-1R0N1R7 | |
|---|---|
DigiKey Part Number | 445-3668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252012T-1R0N1R7 |
Description | FIXED IND 1UH 1.8A 88 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.8 A 88mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012T-1R0N1R7 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-1R0M-1 | TDK | 20.889 | 445-172969-1-ND | 0,28000 € | Direct |


