


VLS252012HBU-150M | |
|---|---|
DigiKey Part Number | 445-174600-2-ND - Tape & Reel (TR) 445-174600-1-ND - Cut Tape (CT) 445-174600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012HBU-150M |
Description | FIXED IND 15UH 700MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012HBU-150M Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,23820 € | 23,82 € |
| 1.000 | 0,19591 € | 195,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18118 € | 362,36 € |
| 4.000 | 0,17085 € | 683,40 € |
| 6.000 | 0,16508 € | 990,48 € |
| 10.000 | 0,15810 € | 1.581,00 € |
| 14.000 | 0,15367 € | 2.151,38 € |
| 20.000 | 0,14912 € | 2.982,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


