
VLS252012ET-2R2M | |
|---|---|
DigiKey Part Number | 445-6638-2-ND - Tape & Reel (TR) 445-6638-1-ND - Cut Tape (CT) 445-6638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-2R2M |
Description | FIXED IND 2.2UH 1.3A 154 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 154mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 154mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,15320 € | 15,32 € |
| 1.000 | 0,12596 € | 125,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11648 € | 232,96 € |
| 4.000 | 0,10983 € | 439,32 € |
| 6.000 | 0,10612 € | 636,72 € |
| 10.000 | 0,10163 € | 1.016,30 € |
| 14.000 | 0,09878 € | 1.382,92 € |
| 20.000 | 0,09585 € | 1.917,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

