
VLS252012ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6636-2-ND - Tape & Reel (TR) 445-6636-1-ND - Cut Tape (CT) 445-6636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-1R0N |
Description | FIXED IND 1UH 1.7A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.7 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-1R0N Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 87mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-1R0M-1 | TDK | 12.879 | 445-172969-1-ND | 0,27000 € | Similar |
| BWVF002520121R0M00 | Pulse Electronics | 4.476 | 553-BWVF002520121R0M00CT-ND | 0,21000 € | Similar |
| BWVF002520121R0T00 | Pulse Electronics | 0 | 553-BWVF002520121R0T00TR-ND | 0,10824 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15670 € | 15,67 € |
| 1.000 | 0,12885 € | 128,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11915 € | 238,30 € |
| 4.000 | 0,11235 € | 449,40 € |
| 6.000 | 0,10855 € | 651,30 € |
| 10.000 | 0,10396 € | 1.039,60 € |
| 14.000 | 0,10104 € | 1.414,56 € |
| 20.000 | 0,09804 € | 1.960,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

