
VLS252012CX-220M | |
|---|---|
DigiKey Part Number | 445-VLS252012CX-220MTR-ND - Tape & Reel (TR) 445-VLS252012CX-220MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS252012CX-220M |
Description | FIXED IND 22UH 560MA 955 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 560 mA 955mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012CX-220M Models |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 955mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |

