Similar
Similar
Similar
Similar

VLS252012CX-100M | |
|---|---|
DigiKey Part Number | 445-VLS252012CX-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252012CX-100M |
Description | FIXED IND 10UH 820MA 482 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 820 mA 482mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 790mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 482mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVH00252012100M00 | Pulse Electronics | 0 | 553-BWVH00252012100M00TR-ND | 0,11028 € | Similar |
| BWVH00252012100MH1 | Pulse Electronics | 0 | 553-BWVH00252012100MH1TR-ND | 0,11028 € | Similar |
| BWVH00252012100T00 | Pulse Electronics | 0 | 553-BWVH00252012100T00TR-ND | 0,11028 € | Similar |
| BWVH00252012100TH1 | Pulse Electronics | 0 | 553-BWVH00252012100TH1TR-ND | 0,11028 € | Similar |


