Similar
Similar
Similar

VLS252010T-R68N | |
|---|---|
DigiKey Part Number | 445-4244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010T-R68N |
Description | FIXED IND 680NH 2A 64 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2 A 64mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010T-R68N Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 64mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-R68M-1 | TDK | 3.115 | 445-172977-1-ND | 0,28000 € | Similar |
| MPI2510V2-R68-R | Eaton - Electronics Division | 0 | 283-MPI2510V2-R68-RTR-ND | 0,69761 € | Similar |
| TYS252010LR68N-10 | Laird-Signal Integrity Products | 0 | 240-2617-2-ND | 0,16296 € | Similar |




