
VLS252010T-2R2M | |
|---|---|
DigiKey Part Number | 445-4247-2-ND - Tape & Reel (TR) 445-4247-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS252010T-2R2M |
Description | FIXED IND 2.2UH 1.1A 190 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010T-2R2M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-2R2M-1 | TDK | 0 | 445-172972-1-ND | 0,28000 € | Similar |
| PA4335.222YNLT | Pulse Electronics | 13.767 | 553-3518-1-ND | 0,27000 € | Direct |
| 74438323022 | Würth Elektronik | 1.820 | 732-4846-1-ND | 1,03000 € | Similar |
| MPI2510V2-2R2-R | Eaton - Electronics Division | 7.515 | 283-4810-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,43900 € | 4,39 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

