
VLS252010HBX-R47M | |
|---|---|
DigiKey Part Number | 445-VLS252010HBX-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-R47M |
Description | FIXED IND 470NH 3.32A 35 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.32 A 35mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | VLS252010HBX-R47M Models |
Category | Current - Saturation (Isat) 4.53A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |

