Parametric Equivalent

VLS252010HBX-2R2M | |
|---|---|
DigiKey Part Number | 445-VLS252010HBX-2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-2R2M |
Description | FIXED IND 2.2UH 1.76A 120 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.76 A 120mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | VLS252010HBX-2R2M Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWMR002520102R2M00 | Pulse Electronics | 3.900 | 553-BWMR002520102R2M00CT-ND | 0,21000 € | Parametric Equivalent |


