1 µH Shielded Drum Core, Wirewound Inductor 2.55 A 65mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010HBX-1R0M

DigiKey Part Number
445-VLS252010HBX-1R0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252010HBX-1R0M
Description
FIXED IND 1UH 2.55A 65 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.55 A 65mOhm Max 1008 (2520 Metric)
EDA/CAD Models
VLS252010HBX-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
65mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.