


VLS252010HBU-3R3M | |
|---|---|
DigiKey Part Number | 445-174590-2-ND - Tape & Reel (TR) 445-174590-1-ND - Cut Tape (CT) 445-174590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBU-3R3M |
Description | FIXED IND 3.3UH 1.24A 270 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.24 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBU-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,24120 € | 24,12 € |
| 1.000 | 0,19838 € | 198,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18346 € | 366,92 € |
| 4.000 | 0,17300 € | 692,00 € |
| 6.000 | 0,16716 € | 1.002,96 € |
| 10.000 | 0,16009 € | 1.600,90 € |
| 14.000 | 0,15561 € | 2.178,54 € |
| 20.000 | 0,15100 € | 3.020,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


