
VLS252010ET-R68N-CA | |
|---|---|
DigiKey Part Number | 445-17233-2-ND - Tape & Reel (TR) 445-17233-1-ND - Cut Tape (CT) 445-17233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-R68N-CA |
Description | FIXED IND 680NH 2.2A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.2 A 62mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-R68N-CA Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18268 € | 365,36 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

