
VLS252010ET-100M-CA | |
|---|---|
DigiKey Part Number | 445-17225-2-ND - Tape & Reel (TR) 445-17225-1-ND - Cut Tape (CT) 445-17225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-100M-CA |
Description | FIXED IND 10UH 550MA 854 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 550 mA 854mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-100M-CA Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 854mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-100M-H | TDK | 6.404 | 445-180934-1-ND | 0,36000 € | Similar |
| PA4335.103NLT | Pulse Electronics | 13.110 | 553-3314-1-ND | 0,27000 € | Direct |
| 74438323100 | Würth Elektronik | 5.559 | 732-4851-1-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23350 € | 23,35 € |
| 1.000 | 0,19199 € | 191,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17755 € | 355,10 € |
| 4.000 | 0,16742 € | 669,68 € |
| 6.000 | 0,16178 € | 970,68 € |
| 10.000 | 0,15494 € | 1.549,40 € |
| 14.000 | 0,15060 € | 2.108,40 € |
| 20.000 | 0,14613 € | 2.922,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

