Direct

Category | Type Wirewound |
Mfr | Tolerance ±20% |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-4R7M-1 | TDK | 2.280 | 445-172974-1-ND | 0,28000 € | Direct |


