22 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.364Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010CX-220M

DigiKey Part Number
445-VLS252010CX-220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252010CX-220M
Description
FIXED IND 22UH 450MA 1.364 OHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.364Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
460mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.364Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.