VLS252010CX-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,28000 €
Datasheet
1.5 µH Wirewound Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010CX-1R5M

DigiKey Part Number
445-VLS252010CX-1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252010CX-1R5M
Description
FIXED IND 1.5UH SURFACE MOUNT
Customer Reference
Detailed Description
1.5 µH Wirewound Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Inductance
Tolerance
±20%
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes