Similar

VLS252010CX-150M-1 | |
|---|---|
DigiKey Part Number | 445-172968-2-ND - Tape & Reel (TR) 445-172968-1-ND - Cut Tape (CT) 445-172968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-150M-1 |
Description | FIXED IND 15UH 560MA 914 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 560 mA 914mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-150M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 914mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,19240 € | 19,24 € |
| 1.000 | 0,15822 € | 158,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14632 € | 292,64 € |
| 4.000 | 0,13797 € | 551,88 € |
| 6.000 | 0,13331 € | 799,86 € |
| 10.000 | 0,12767 € | 1.276,70 € |
| 14.000 | 0,12409 € | 1.737,26 € |
| 20.000 | 0,12041 € | 2.408,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


