
VLS252008ET-R47N-CA | |
|---|---|
DigiKey Part Number | 445-174145-2-ND - Tape & Reel (TR) 445-174145-1-ND - Cut Tape (CT) 445-174145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252008ET-R47N-CA |
Description | FIXED IND 470NH 1.2A 140 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252008ET-R47N-CA Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23350 € | 23,35 € |
| 1.000 | 0,19199 € | 191,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17755 € | 355,10 € |
| 4.000 | 0,16742 € | 669,68 € |
| 6.000 | 0,16178 € | 970,68 € |
| 10.000 | 0,15494 € | 1.549,40 € |
| 14.000 | 0,15060 € | 2.108,40 € |
| 20.000 | 0,14613 € | 2.922,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

