Similar
Similar

VLS252008ET-6R8M-CA | |
|---|---|
DigiKey Part Number | 445-174144-2-ND - Tape & Reel (TR) 445-174144-1-ND - Cut Tape (CT) 445-174144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252008ET-6R8M-CA |
Description | FIXED IND 6.8UH 500MA 818 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 500 mA 818mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252008ET-6R8M-CA Models |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 818mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-6R8M-H | TDK | 1.874 | 445-VLS6045EX-6R8M-HCT-ND | 0,36000 € | Similar |
| SRN2508A-6R8M | Bourns Inc. | 1.672 | SRN2508A-6R8MCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18123 € | 362,46 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



