
VLS201612HBX-R33M-1 | |
|---|---|
DigiKey Part Number | 445-173017-2-ND - Tape & Reel (TR) 445-173017-1-ND - Cut Tape (CT) 445-173017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-R33M-1 |
Description | FIXED IND 330NH 4.34A 35 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4.34 A 35mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-R33M-1 Models |
Category | Current - Saturation (Isat) 3.87A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,13930 € | 13,93 € |
| 1.000 | 0,11456 € | 114,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10584 € | 211,68 € |
| 4.000 | 0,09980 € | 399,20 € |
| 6.000 | 0,09643 € | 578,58 € |
| 10.000 | 0,09235 € | 923,50 € |
| 14.000 | 0,08976 € | 1.256,64 € |
| 20.000 | 0,08709 € | 1.741,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

