Similar

VLS201612ET-R47N-CA | |
|---|---|
DigiKey Part Number | 445-174136-2-ND - Tape & Reel (TR) 445-174136-1-ND - Cut Tape (CT) 445-174136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-R47N-CA |
Description | FIXED IND 470NH 2A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-R47N-CA Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRV2010TR47NGFV | Taiyo Yuden | 0 | 587-4296-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21590 € | 21,59 € |
| 1.000 | 0,17753 € | 177,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16417 € | 328,34 € |
| 4.000 | 0,15481 € | 619,24 € |
| 6.000 | 0,14959 € | 897,54 € |
| 10.000 | 0,14326 € | 1.432,60 € |
| 14.000 | 0,13925 € | 1.949,50 € |
| 20.000 | 0,13511 € | 2.702,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


