Similar
Similar

VLS201612ET-3R3M-CA | |
|---|---|
DigiKey Part Number | 445-174133-2-ND - Tape & Reel (TR) 445-174133-1-ND - Cut Tape (CT) 445-174133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-3R3M-CA |
Description | FIXED IND 3.3UH 850MA 357 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 850 mA 357mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-3R3M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 357mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21860 € | 21,86 € |
| 1.000 | 0,17976 € | 179,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16624 € | 332,48 € |
| 4.000 | 0,15676 € | 627,04 € |
| 6.000 | 0,15147 € | 908,82 € |
| 10.000 | 0,14506 € | 1.450,60 € |
| 14.000 | 0,14100 € | 1.974,00 € |
| 20.000 | 0,13682 € | 2.736,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



