
VLS201612CX-R68M-1 | |
|---|---|
DigiKey Part Number | 445-VLS201612CX-R68M-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS201612CX-R68M-1 |
Description | FIXED IND 680NH 2.35A 62 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.35 A 62mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612CX-R68M-1 Models |
Category | Current - Saturation (Isat) 2.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12496 € | 249,92 € |
| Unit Price without VAT: | 0,12496 € |
|---|---|
| Unit Price with VAT: | 0,14870 € |

