
VLS201612CX-4R7M | |
|---|---|
DigiKey Part Number | 445-VLS201612CX-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS201612CX-4R7M |
Description | FIXED IND 4.7UH 1.12A 252 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.12 A 252mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612CX-4R7M Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 252mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |

