22 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.32Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612CX-220M

DigiKey Part Number
445-VLS201612CX-220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS201612CX-220M
Description
FIXED IND 22UH 480MA 1.32 OHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.32Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201612CX-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
1.32Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.