330 nH Shielded Drum Core, Wirewound Inductor 2.85 A 39mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610HBX-R33M-1

DigiKey Part Number
445-172394-2-ND - Tape & Reel (TR)
445-172394-1-ND - Cut Tape (CT)
445-172394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610HBX-R33M-1
Description
FIXED IND 330NH 2.85A 39 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 2.85 A 39mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201610HBX-R33M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.42A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
39mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28400 €2,84 €
1000,23350 €23,35 €
1.0000,19199 €191,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10584 €211,68 €
4.0000,09980 €399,20 €
6.0000,09643 €578,58 €
10.0000,09235 €923,50 €
14.0000,08976 €1.256,64 €
20.0000,08709 €1.741,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €