VLS201610ET-3R3M-CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1.875
Unit Price: 0,36000 €
Datasheet

Similar


Bourns Inc.
In Stock: 862
Unit Price: 0,24000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 730 mA 458mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610ET-3R3M-CA

DigiKey Part Number
445-16690-2-ND - Tape & Reel (TR)
445-16690-1-ND - Cut Tape (CT)
445-16690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610ET-3R3M-CA
Description
FIXED IND 3.3UH 730MA 458 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 730 mA 458mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610ET-3R3M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
458mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16624 €332,48 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €