1 µH Shielded Drum Core, Wirewound Inductor 1.4 A 119mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610ET-1R0N-CA

DigiKey Part Number
445-16687-2-ND - Tape & Reel (TR)
445-16687-1-ND - Cut Tape (CT)
445-16687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610ET-1R0N-CA
Description
FIXED IND 1UH 1.4A 119 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.4 A 119mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610ET-1R0N-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
119mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±30%
Height - Seated (Max)
0.037" (0.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-1R0N-HTDK1.791445-180933-1-ND0,36000 €Similar
NRV2010T1R0NGFVTaiyo Yuden0587-4297-1-ND0,29000 €Similar
In-Stock: 1.362
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
1000,21590 €21,59 €
1.0000,17753 €177,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16417 €328,34 €
4.0000,15481 €619,24 €
6.0000,14959 €897,54 €
10.0000,14326 €1.432,60 €
14.0000,13925 €1.949,50 €
20.0000,13511 €2.702,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €