
VLS201610CX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-172954-2-ND - Tape & Reel (TR) 445-172954-1-ND - Cut Tape (CT) 445-172954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-6R8M-1 |
Description | FIXED IND 6.8UH 790MA 582 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 790 mA 582mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 582mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16090 € | 16,09 € |
| 1.000 | 0,13234 € | 132,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12238 € | 244,76 € |
| 4.000 | 0,11540 € | 461,60 € |
| 6.000 | 0,11150 € | 669,00 € |
| 10.000 | 0,10678 € | 1.067,80 € |
| 14.000 | 0,10379 € | 1.453,06 € |
| 20.000 | 0,10071 € | 2.014,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

