Direct

VLS201610CX-2R2M | |
|---|---|
DigiKey Part Number | 445-VLS201610CX-2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-2R2M |
Description | FIXED IND 2.2UH 1.53A 163 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.53 A 163mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-2R2M Models |
Category | Current - Saturation (Isat) 1.31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 163mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-2R2M-1 | TDK | 836 | 445-172951-1-ND | 1,01000 € | Direct |


