Direct

VLS201610CX-100M | |
|---|---|
DigiKey Part Number | 445-VLS201610CX-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-100M |
Description | FIXED IND 10UH 710MA 732 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 732mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 732mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


