
VLS2012ET-R47N | |
|---|---|
DigiKey Part Number | 445-6606-2-ND - Tape & Reel (TR) 445-6606-1-ND - Cut Tape (CT) 445-6606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-R47N |
Description | FIXED IND 470NH 2A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-R47N Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-R47M-1 | TDK | 17 | 445-172956-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14490 € | 14,49 € |
| 1.000 | 0,11914 € | 119,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11017 € | 220,34 € |
| 4.000 | 0,10388 € | 415,52 € |
| 6.000 | 0,10038 € | 602,28 € |
| 10.000 | 0,09613 € | 961,30 € |
| 14.000 | 0,09343 € | 1.308,02 € |
| 20.000 | 0,09066 € | 1.813,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

