Similar

VLS2012ET-R47N-CA | |
|---|---|
DigiKey Part Number | 445-174127-2-ND - Tape & Reel (TR) 445-174127-1-ND - Cut Tape (CT) 445-174127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-R47N-CA |
Description | FIXED IND 470NH 2A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-R47N-CA Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRV2010TR47NGFV | Taiyo Yuden | 0 | 587-4296-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16936 € | 338,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


