Similar
Similar

VLS2012ET-220M-CA | |
|---|---|
DigiKey Part Number | 445-174122-2-ND - Tape & Reel (TR) 445-174122-1-ND - Cut Tape (CT) 445-174122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-220M-CA |
Description | FIXED IND 22UH 350MA 1.764 OHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.764Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-220M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.764Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21590 € | 21,59 € |
| 1.000 | 0,17753 € | 177,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16417 € | 328,34 € |
| 4.000 | 0,15481 € | 619,24 € |
| 6.000 | 0,14959 € | 897,54 € |
| 10.000 | 0,14326 € | 1.432,60 € |
| 14.000 | 0,13925 € | 1.949,50 € |
| 20.000 | 0,13511 € | 2.702,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



