VLS2012ET-150M-CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 8.527
Unit Price: 0,36000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,25000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.062Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS2012ET-150M-CA

DigiKey Part Number
445-174119-2-ND - Tape & Reel (TR)
445-174119-1-ND - Cut Tape (CT)
445-174119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS2012ET-150M-CA
Description
FIXED IND 15UH 470MA 1.062 OHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.062Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS2012ET-150M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
400mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.062Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-150M-HTDK8.527445-VLS6045EX-150M-HCT-ND0,36000 €Similar
MDKK2020T150MMTaiyo Yuden0587-4094-1-ND0,25000 €Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
1000,21590 €21,59 €
1.0000,17753 €177,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16417 €328,34 €
4.0000,15481 €619,24 €
6.0000,14959 €897,54 €
10.0000,14326 €1.432,60 €
14.0000,13925 €1.949,50 €
20.0000,13511 €2.702,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €