
VLS2010ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6593-2-ND - Tape & Reel (TR) 445-6593-1-ND - Cut Tape (CT) 445-6593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-3R3M |
Description | FIXED IND 3.3UH 830MA 348 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 830 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-3R3M Models |
Category | Current - Saturation (Isat) 830mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 348mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-3R3M-1 | TDK | 21.117 | 445-172952-1-ND | 0,24000 € | Similar |
| SDCL1V2010-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCL1V2010-3R3M-RTR-ND | 0,04220 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14370 € | 14,37 € |
| 1.000 | 0,11820 € | 118,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10930 € | 218,60 € |
| 4.000 | 0,10306 € | 412,24 € |
| 6.000 | 0,09958 € | 597,48 € |
| 10.000 | 0,09536 € | 953,60 € |
| 14.000 | 0,09269 € | 1.297,66 € |
| 20.000 | 0,08994 € | 1.798,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

