
VLS2010ET-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-174113-2-ND - Tape & Reel (TR) 445-174113-1-ND - Cut Tape (CT) 445-174113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-2R2M-CA |
Description | FIXED IND 2.2UH 1.05A 228 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.05 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-2R2M-CA Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 228mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-2R2N-H | TDK | 4.163 | 445-181443-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,21760 € | 21,76 € |
| 1.000 | 0,17895 € | 178,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16549 € | 330,98 € |
| 4.000 | 0,15605 € | 624,20 € |
| 6.000 | 0,15078 € | 904,68 € |
| 10.000 | 0,14441 € | 1.444,10 € |
| 14.000 | 0,14036 € | 1.965,04 € |
| 20.000 | 0,13620 € | 2.724,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

